TC58NVG1S3HBAI4 | |
---|---|
DigiKey Part Number | TC58NVG1S3HBAI4-ND |
Manufacturer | |
Manufacturer Product Number | TC58NVG1S3HBAI4 |
Description | IC FLASH 2GBIT PARALLEL 63TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit Parallel 25 ns 63-TFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-TFBGA (9x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.35000 | ¥32.35 |
10 | ¥29.36600 | ¥293.66 |
25 | ¥28.72440 | ¥718.11 |
40 | ¥28.57000 | ¥1,142.80 |
210 | ¥25.61652 | ¥5,379.47 |
420 | ¥25.52331 | ¥10,719.79 |
630 | ¥24.59059 | ¥15,492.07 |
1,050 | ¥23.37816 | ¥24,547.07 |