MAX14689AETB+T | |
---|---|
DigiKey Part Number | 175-MAX14689AETB+TTR-ND - Tape & Reel (TR) 175-MAX14689AETB+TCT-ND - Cut Tape (CT) 175-MAX14689AETB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14689AETB+T |
Description | IC SWITCH DPDTX1 450MOHM 10TDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:2 450mOhm 10-TDFN (2.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14689AETB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 4:2 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 450mOhm | |
Channel-to-Channel Matching (ΔRon) | 5mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 200µs, 30µs | |
-3db Bandwidth | 110MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -100dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (2.5x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.09000 | ¥38.09 |
10 | ¥25.24000 | ¥252.40 |
25 | ¥21.90240 | ¥547.56 |
100 | ¥18.15260 | ¥1,815.26 |
250 | ¥16.33084 | ¥4,082.71 |
500 | ¥15.21972 | ¥7,609.86 |
1,000 | ¥14.29650 | ¥14,296.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.58943 | ¥33,973.57 |
5,000 | ¥13.07854 | ¥65,392.70 |