74LVC1G66GW-Q100,1 | |
---|---|
DigiKey Part Number | 1727-7462-2-ND - Tape & Reel (TR) 1727-7462-1-ND - Cut Tape (CT) 1727-7462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G66GW-Q100,1 |
Description | IC SWITCH SPST-NOX1 10OHM 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.2ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.54200 | ¥25.42 |
25 | ¥2.22720 | ¥55.68 |
100 | ¥1.44170 | ¥144.17 |
250 | ¥1.19352 | ¥298.38 |
500 | ¥0.95464 | ¥477.32 |
1,000 | ¥0.73192 | ¥731.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55984 | ¥1,679.52 |
6,000 | ¥0.50385 | ¥3,023.10 |
15,000 | ¥0.44786 | ¥6,717.90 |
30,000 | ¥0.41987 | ¥12,596.10 |
75,000 | ¥0.37229 | ¥27,921.75 |
150,000 | ¥0.35829 | ¥53,743.50 |