TMUX1219DCKR

DigiKey Part Number
296-TMUX1219DCKRTR-ND - Tape & Reel (TR)
296-TMUX1219DCKRCT-ND - Cut Tape (CT)
296-TMUX1219DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1219DCKR
Description
IC SWITCH SPDT X 1 3OHM SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 3Ohm (Typ) SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TMUX1219DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
3Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-, -
-3db Bandwidth
250MHz
Charge Injection
-10pC
Channel Capacitance (CS(off), CD(off))
7pF, -
Current - Leakage (IS(off)) (Max)
5nA (Typ)
Crosstalk
-45dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.96449¥8,893.47
6,000¥2.76003¥16,560.18
15,000¥2.65781¥39,867.15
30,000¥2.55558¥76,667.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
10¥6.51900¥65.19
25¥6.12120¥153.03
100¥4.99480¥499.48
250¥4.63984¥1,159.96
500¥3.94876¥1,974.38
1,000¥3.15905¥3,159.05
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.65000¥7.65
10¥6.75000¥67.50
25¥6.33840¥158.46
100¥5.17210¥517.21
250¥4.80456¥1,201.14
500¥4.08892¥2,044.46
1,000¥3.27118¥3,271.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.