TMUX1219DBVR | |
---|---|
DigiKey Part Number | 296-TMUX1219DBVRTR-ND - Tape & Reel (TR) 296-TMUX1219DBVRCT-ND - Cut Tape (CT) 296-TMUX1219DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1219DBVR |
Description | IC SWITCH SPDT X 1 3OHM SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 3Ohm (Typ) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1219DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 250MHz | |
Charge Injection | -10pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF | |
Current - Leakage (IS(off)) (Max) | 5nA (Typ) | |
Crosstalk | -45dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77276 | ¥2,318.28 |
6,000 | ¥0.72983 | ¥4,378.98 |
15,000 | ¥0.66543 | ¥9,981.45 |
30,000 | ¥0.62250 | ¥18,675.00 |
75,000 | ¥0.55810 | ¥41,857.50 |
150,000 | ¥0.53664 | ¥80,496.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.28600 | ¥42.86 |
25 | ¥4.02280 | ¥100.57 |
100 | ¥3.28390 | ¥328.39 |
250 | ¥3.05044 | ¥762.61 |
500 | ¥2.59610 | ¥1,298.05 |
1,000 | ¥2.07683 | ¥2,076.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.43800 | ¥44.38 |
25 | ¥4.16560 | ¥104.14 |
100 | ¥3.40050 | ¥340.05 |
250 | ¥3.15872 | ¥789.68 |
500 | ¥2.68826 | ¥1,344.13 |
1,000 | ¥2.15055 | ¥2,150.55 |