MAX4544EUT+T

DigiKey Part Number
MAX4544EUT+TTR-ND - Tape & Reel (TR)
MAX4544EUT+TCT-ND - Cut Tape (CT)
MAX4544EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4544EUT+T
Description
IC SWITCH SPDT X 1 60OHM SOT6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 60Ohm SOT-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4544EUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
60Ohm
Channel-to-Channel Matching (ΔRon)
800mOhm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
100ns, 75ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.08000¥25.08
10¥22.52800¥225.28
25¥21.24960¥531.24
100¥18.10590¥1,810.59
250¥17.00072¥4,250.18
500¥14.87560¥7,437.80
1,000¥12.32557¥12,325.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.47549¥28,688.73
5,000¥11.05048¥55,252.40
Manufacturers Standard Package