Analog Switches, Multiplexers, Demultiplexers

Results: 10
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedNexperia USA Inc.Texas Instruments
Series
-74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Switch Circuit
SPDTSPSTSPST - NO
Multiplexer/Demultiplexer Circuit
1:12:1
Number of Circuits
1268
On-State Resistance (Max)
900mOhm1Ohm1.8Ohm4.5Ohm6.2Ohm10Ohm11.5Ohm35Ohm100Ohm
Channel-to-Channel Matching (ΔRon)
20mOhm300mOhm550mOhm5Ohm (Max)-
Voltage - Supply, Single (V+)
1.6V ~ 5.5V1.65V ~ 3.6V1.65V ~ 5.5V2.7V ~ 16V2.7V ~ 5.5V5V ~ 20V12V
Voltage - Supply, Dual (V±)
±2.5V±2.7V ~ 8V±4.5V ~ 16.5V±15V-
Switch Time (Ton, Toff) (Max)
3.9ns, 5ns7ns, 11.5ns20ns, 8ns (Typ)59ns, 60.6ns93ns, 35ns400ns, 400ns475ns, 190ns35µs (Max), 5.5µs (Typ)-
-3db Bandwidth
155MHz170MHz200MHz240MHz256MHz400MHz500MHz-
Charge Injection
-20pC0.81pC1pC2pC3pC7.5pC10pC-
Channel Capacitance (CS(off), CD(off))
2pF, 2pF5pF6pF8pF11pF, 11pF13pF, 8.5pF19pF, 18pF20pF, 21pF-
Current - Leakage (IS(off)) (Max)
30pA100pA150pA250pA20nA50nA1µA5µA
Crosstalk
-90dB @ 100kHz-90dB @ 1MHz-80dB @ 1MHz-75dB @ 1MHz-62dB @ 10MHz-56dB @ 1MHz-
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)24-SSOP (0.209", 5.30mm Width)24-TSSOP (0.173", 4.40mm Width)24-WFQFN Exposed Pad, CSP28-WFQFN Exposed Pad30-FLGA Exposed PadSC-74A, SOT-753
Supplier Device Package
8-MSOP8-TSSOP24-LFCSP-WQ (4x4)24-SSOP24-TSSOP28-TQFN (4x4)30-LGA (4x5)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
TS5A3166DBVR
IC SW SPST-NOX1 900MOHM SOT23-5
Texas Instruments
10,799
In Stock
1 : ¥3.57000
Cut Tape (CT)
3,000 : ¥1.26433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
900mOhm
-
1.65V ~ 5.5V
-
7ns, 11.5ns
200MHz
1pC
19pF, 18pF
20nA
-
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
1,719
In Stock
57,500
Factory
1 : ¥43.92000
Cut Tape (CT)
2,500 : ¥22.83937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
8
1Ohm
20mOhm
1.6V ~ 5.5V
-
35µs (Max), 5.5µs (Typ)
400MHz
-
-
50nA
-80dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
28-WFQFN Exposed Pad
28-TQFN (4x4)
8 MSOP
ADG419BRMZ
IC SWITCH SPDT X 1 35OHM 8MSOP
Analog Devices Inc.
6,335
In Stock
1 : ¥46.14000
Tube
-
Tube
Active
SPDT
2:1
1
35Ohm
-
12V
±15V
-
-
-
6pF
250pA
-90dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
24 SOIC
ADG715BRUZ-REEL7
IC SW SPST-NOX8 4.5OHM 24TSSOP
Analog Devices Inc.
1,347
In Stock
1 : ¥61.29000
Cut Tape (CT)
1,000 : ¥34.77423
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
8
4.5Ohm
-
2.7V ~ 5.5V
±2.5V
20ns, 8ns (Typ)
155MHz
3pC
11pF, 11pF
100pA
-90dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
24 SOIC
ADG1414BRUZ
IC SW SPST-NOX8 11.5OHM 24TSSOP
Analog Devices Inc.
2,034
In Stock
1 : ¥83.90000
Tube
-
Tube
Active
SPST - NO
1:1
8
11.5Ohm
550mOhm
12V
±4.5V ~ 16.5V
93ns, 35ns
256MHz
10pC
8pF
150pA
-75dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
8-TSSOP 8-MSOP
74LVC2G66DP,125
IC SWITCH SPST-NOX2 10OHM 8TSSOP
Nexperia USA Inc.
4,933
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.29522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
2
10Ohm
-
1.65V ~ 5.5V
-
3.9ns, 5ns
500MHz
7.5pC
5pF
5µA
-56dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
24-TSSOP
TS3A27518EPWR
IC SWITCH SPDTX6 6.2OHM 24TSSOP
Texas Instruments
4,170
In Stock
1 : ¥13.05000
Cut Tape (CT)
2,000 : ¥5.98828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
6
6.2Ohm
300mOhm
1.65V ~ 3.6V
-
59ns, 60.6ns
240MHz
0.81pC
13pF, 8.5pF
1µA
-62dB @ 10MHz
-40°C ~ 85°C (TA)
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
24-LFCSP-WQ
ADG714BCPZ-REEL7
IC SW SPST-NOX8 4.5OHM 24LFCSP
Analog Devices Inc.
4,151
In Stock
1 : ¥51.01000
Cut Tape (CT)
1,500 : ¥26.00341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
8
4.5Ohm
-
2.7V ~ 5.5V
±2.5V
20ns, 8ns (Typ)
155MHz
3pC
11pF, 11pF
100pA
-90dB @ 1MHz
-40°C ~ 85°C
Surface Mount
24-WFQFN Exposed Pad, CSP
24-LFCSP-WQ (4x4)
232
In Stock
1 : ¥79.32000
Tube
-
Tube
Active
SPST - NO
1:1
8
100Ohm
5Ohm (Max)
2.7V ~ 16V
±2.7V ~ 8V
400ns, 400ns
-
2pC
2pF, 2pF
100pA
-90dB @ 100kHz
0°C ~ 70°C (TA)
Surface Mount
24-SSOP (0.209", 5.30mm Width)
24-SSOP
30-LGA
ADGS1414DBCCZ
IC SWITCH SPST X 8 1.8OHM 30LGA
Analog Devices Inc.
18
In Stock
1 : ¥237.27000
Tray
-
Tray
Active
SPST
1:1
8
1.8Ohm
300mOhm
5V ~ 20V
±4.5V ~ 16.5V
475ns, 190ns
170MHz
-20pC
20pF, 21pF
30pA
-75dB @ 1MHz
-40°C ~ 125°C
Surface Mount
30-FLGA Exposed Pad
30-LGA (4x5)
Showing
of 10

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.