CD4051BPWR | |
---|---|
DigiKey Part Number | 296-11993-2-ND - Tape & Reel (TR) 296-11993-1-ND - Cut Tape (CT) 296-11993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4051BPWR |
Description | IC MUX 8:1 240OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4051BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 20MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 30pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥4.03800 | ¥40.38 |
25 | ¥3.36960 | ¥84.24 |
100 | ¥2.60980 | ¥260.98 |
250 | ¥2.23604 | ¥559.01 |
500 | ¥2.00636 | ¥1,003.18 |
1,000 | ¥1.81476 | ¥1,814.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.65507 | ¥3,310.14 |
4,000 | ¥1.52214 | ¥6,088.56 |
6,000 | ¥1.45500 | ¥8,730.00 |
10,000 | ¥1.38011 | ¥13,801.10 |
14,000 | ¥1.33607 | ¥18,704.98 |
20,000 | ¥1.29352 | ¥25,870.40 |
50,000 | ¥1.20117 | ¥60,058.50 |