ADG1436YCPZ-REEL

DigiKey Part Number
505-ADG1436YCPZ-REELTR-ND - Tape & Reel (TR)
505-ADG1436YCPZ-REELCT-ND - Cut Tape (CT)
505-ADG1436YCPZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1436YCPZ-REEL
Description
IC SWITCH SPDTX2 1.8OHM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 1.8Ohm 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG1436YCPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
1.8Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
120ns, 130ns
-3db Bandwidth
110MHz
Charge Injection
-20pC
Channel Capacitance (CS(off), CD(off))
23pF, 50pF
Current - Leakage (IS(off)) (Max)
550pA
Crosstalk
-80dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.79000¥73.79
10¥66.64100¥666.41
25¥63.54160¥1,588.54
100¥55.17370¥5,517.37
250¥52.69360¥13,173.40
500¥48.04428¥24,022.14
1,000¥41.84503¥41,845.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥38.74535¥193,726.75
Manufacturers Standard Package