FSA5157L6X

DigiKey Part Number
FSA5157L6XTR-ND - Tape & Reel (TR)
FSA5157L6XCT-ND - Cut Tape (CT)
FSA5157L6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSA5157L6X
Description
IC SW SPDTX1 360MOHM 6MICROPAK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 360mOhm (Typ) 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
FSA5157L6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
360mOhm (Typ)
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
55ns, 30ns
-3db Bandwidth
80MHz
Charge Injection
6pC
Channel Capacitance (CS(off), CD(off))
21pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-75dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.06400¥40.64
25¥3.79480¥94.87
100¥2.81990¥281.99
250¥2.38580¥596.45
500¥2.27730¥1,138.65
1,000¥1.68086¥1,680.86
2,500¥1.57245¥3,931.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.46399¥7,319.95
10,000¥1.38809¥13,880.90
25,000¥1.35555¥33,888.75
50,000¥1.34213¥67,106.50
Manufacturers Standard Package