XS3A1T3157GSH | |
---|---|
DigiKey Part Number | 1727-XS3A1T3157GSHTR-ND - Tape & Reel (TR) 1727-XS3A1T3157GSHCT-ND - Cut Tape (CT) 1727-XS3A1T3157GSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XS3A1T3157GSH |
Description | IC SWITCH SPDT X 1 900MOHM 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | XS3A1T3157GSH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 20ns | |
-3db Bandwidth | 40MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.58400 | ¥25.84 |
25 | ¥2.36680 | ¥59.17 |
100 | ¥1.76230 | ¥176.23 |
250 | ¥1.59688 | ¥399.22 |
500 | ¥1.32160 | ¥660.80 |
1,000 | ¥0.99124 | ¥991.24 |
2,500 | ¥0.90864 | ¥2,271.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.85357 | ¥4,267.85 |
10,000 | ¥0.79850 | ¥7,985.00 |
25,000 | ¥0.73242 | ¥18,310.50 |
50,000 | ¥0.70489 | ¥35,244.50 |