ADG1604BCPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG1604BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1604BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1604BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1604BCPZ-REEL7 |
Description | IC SWITCH SP4TX1 1.1OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 1.1Ohm 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1604BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 95ns, 173ns | |
-3db Bandwidth | 19MHz | |
Charge Injection | 125pC | |
Channel Capacitance (CS(off), CD(off)) | 60pF, 270pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.05000 | ¥53.05 |
10 | ¥47.61300 | ¥476.13 |
25 | ¥45.01040 | ¥1,125.26 |
100 | ¥39.00950 | ¥3,900.95 |
250 | ¥37.00924 | ¥9,252.31 |
500 | ¥33.20834 | ¥16,604.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥28.00702 | ¥42,010.53 |
3,000 | ¥26.60668 | ¥79,820.04 |