Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,565 In Stock | 1 : ¥35.20000 Cut Tape (CT) 2,500 : ¥17.64546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 3.2Ohm | 200mOhm | 4.5V ~ 36V | ±4.5V ~ 18V | 180ns, 180ns | 38MHz | -13pC | 35pF, 49pF | 300pA | -106dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
9,830 In Stock | 1 : ¥60.70000 Cut Tape (CT) 1,000 : ¥34.42653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 4:1 | 1 | 10Ohm | 350mOhm | 9V ~ 40V | ±9V ~ 22V | 185ns, 142ns | 54MHz | 290pC | 18pF, 88pF | 250pA | -58dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
2,160 In Stock | 1 : ¥55.09000 Cut Tape (CT) 1,000 : ¥29.09014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 3.5Ohm | 150mOhm | 3V ~ 5V | - | 12ns, 6ns | 400MHz | 6pC | 5pF, 7.5pF | 100pA | -70dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
172 In Stock | 1 : ¥91.56000 Tube | - | Tube | Active | - | 4:1 | 1 | 11.5Ohm | 650mOhm | 8V ~ 44V | ±5V ~ 22V | 535ns, 205ns | 110MHz | 695pC | 11pF, 47pF | 500pA | -73dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |