Analog Switches, Multiplexers, Demultiplexers

Results: 13
Manufacturer
Analog Devices Inc.Nexperia USA Inc.Renesas Electronics CorporationTexas InstrumentsVishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
-DP4TSP4T
Multiplexer/Demultiplexer Circuit
4:18:1
Number of Circuits
12
On-State Resistance (Max)
4Ohm4.5Ohm5Ohm (Typ)7Ohm23Ohm78Ohm100Ohm150Ohm380Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm180mOhm400mOhm910mOhm1Ohm3.6Ohm (Max)6Ohm10Ohm15Ohm (Max)-
Voltage - Supply, Single (V+)
1.08V ~ 5.5V1.8V ~ 5.5V2V ~ 10V2.7V ~ 12V3V ~ 16V5V ~ 34V5V ~ 36V12V ~ 44V
Voltage - Supply, Dual (V±)
±1.5V ~ 5V±2.5V±2.75V±3V ~ 6V±3V ~ 8V±5V ~ 20V-
Switch Time (Ton, Toff) (Max)
12ns, 6ns (Typ)14ns (Typ), 5ns (Typ)14ns, 6ns (Typ)14ns, 8ns (Typ)58ns, 48ns70ns, 44ns72ns, 47ns75ns, 88ns150ns, 150ns250ns, 240ns
-3db Bandwidth
55MHz125MHz135MHz180MHz200MHz250MHz353MHz-
Charge Injection
-11pC-1pC0.3pC2pC3pC9pC11pC20pC29pC-
Channel Capacitance (CS(off), CD(off))
2.2pF, 4.8pF3pF, 14pF3pF, 8pF3.5pF5.5pF, 25pF7.5pF, 32pF9pF, 37pF13pF, 38pF13pF, 42pF14pF, 25pF23pF, 112pF
Current - Leakage (IS(off)) (Max)
10pA (Typ)80pA100pA500pA1nA2nA75nA (Typ)2µA
Crosstalk
-105dB @ 100kHz-98dB @ 100kHz-90dB ~ -80dB @ 1MHz ~ 10MHz-88dB @ 1MHz-85dB @ 100kHz-82dB @ 1MHz-80dB @ 1MHz-60dB @ 1MHz-42dB @ 10MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)16-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)16-UFQFN16-VFQFN Exposed Pad16-VQFN Exposed Pad
Supplier Device Package
10-MSOP10-VSSOP16-QFN (3x3)16-QFN (4x4)16-SO16-SOIC16-TSSOP16-UQFN (2.6x1.8)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-VSSOP
TMUX1204DGSR
IC SWITCH SP4T X 1 5OHM 10VSSOP
Texas Instruments
3,668
In Stock
1 : ¥7.99000
Cut Tape (CT)
2,500 : ¥2.04608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
1
5Ohm (Typ)
150mOhm
1.08V ~ 5.5V
-
14ns (Typ), 5ns (Typ)
125MHz
9pC
13pF, 38pF
75nA (Typ)
-42dB @ 10MHz
-40°C ~ 125°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
16-SOIC
DG408LEDY-T1-GE3
IC MUX 8:1 23OHM 16SOIC
Vishay Siliconix
17,038
In Stock
1 : ¥15.98000
Cut Tape (CT)
2,500 : ¥7.33122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
23Ohm
1Ohm
3V ~ 16V
±3V ~ 8V
72ns, 47ns
-
-11pC
5.5pF, 25pF
1nA
-98dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-TSSOP
DG408LEDQ-T1-GE3
IC MUX 8:1 23OHM 16TSSOP
Vishay Siliconix
9,226
In Stock
1 : ¥17.51000
Cut Tape (CT)
3,000 : ¥7.99770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
23Ohm
1Ohm
3V ~ 16V
±3V ~ 8V
72ns, 47ns
-
-11pC
5.5pF, 25pF
1nA
-98dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-SOIC
DG409DY-T1-E3
IC SWITCH SP4T X 2 100OHM 16SOIC
Vishay Siliconix
2,673
In Stock
1 : ¥19.30000
Cut Tape (CT)
2,500 : ¥8.81254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
100Ohm
15Ohm (Max)
5V ~ 36V
±5V ~ 20V
150ns, 150ns
-
20pC
14pF, 25pF
500pA
-
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
CAVCH4T245MRSVREP
TMUX1109RSVR
IC MUX DUAL 4:1 4OHM 16UQFN
Texas Instruments
7,435
In Stock
1 : ¥29.58000
Cut Tape (CT)
3,000 : ¥14.84492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DP4T
4:1
2
4Ohm
180mOhm
-
±2.75V
12ns, 6ns (Typ)
135MHz
-1pC
7.5pF, 32pF
80pA
-90dB ~ -80dB @ 1MHz ~ 10MHz
-40°C ~ 125°C (TA)
Surface Mount
16-UFQFN
16-UQFN (2.6x1.8)
16-SOIC
DG409DYZ-T
IC SWITCH SP4T X 2 100OHM 16SOIC
Renesas Electronics Corporation
23,292
In Stock
1 : ¥30.26000
Cut Tape (CT)
2,500 : ¥15.18749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
100Ohm
15Ohm (Max)
5V ~ 34V
±5V ~ 20V
150ns, 150ns
-
20pC
3pF, 14pF
500pA
-
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
10 MSOP
ADG704BRMZ-REEL
IC SWITCH SP4T X 1 4OHM 10MSOP
Analog Devices Inc.
43,832
In Stock
1 : ¥35.96000
Cut Tape (CT)
3,000 : ¥18.04228
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
1
4Ohm
-
1.8V ~ 5.5V
-
14ns, 6ns (Typ)
200MHz
3pC
9pF, 37pF
100pA
-82dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
16 TSSOP
ADG709BRUZ-REEL
IC SWITCH SP4TX2 4.5OHM 16TSSOP
Analog Devices Inc.
6,957
In Stock
1 : ¥40.72000
Cut Tape (CT)
2,500 : ¥20.44032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
4.5Ohm
400mOhm
1.8V ~ 5.5V
±2.5V
14ns, 8ns (Typ)
55MHz
3pC
13pF, 42pF
10pA (Typ)
-80dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
74HC4052D,653
IC SWITCH SP4T X 2 150OHM 16SO
Nexperia USA Inc.
66,566
In Stock
1 : ¥3.49000
Cut Tape (CT)
2,500 : ¥1.22555
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
150Ohm
6Ohm
2V ~ 10V
±1.5V ~ 5V
58ns, 48ns
180MHz
-
3.5pF
2µA
-60dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16-TSSOP
DG4052EEQ-T1-GE3
IC SWITCH SP4T X 2 78OHM 16TSSOP
Vishay Siliconix
11,740
In Stock
1 : ¥13.09000
Cut Tape (CT)
3,000 : ¥5.99827
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
78Ohm
910mOhm
3V ~ 16V
±3V ~ 8V
75ns, 88ns
353MHz
0.3pC
2.2pF, 4.8pF
1nA
-105dB @ 100kHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-SOIC
DG509BEY-T1-E3
IC SWITCH SP4T X 2 380OHM 16SOIC
Vishay Siliconix
3,453
In Stock
1 : ¥23.29000
Cut Tape (CT)
2,500 : ¥10.66362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
380Ohm
10Ohm
12V ~ 44V
±5V ~ 20V
250ns, 240ns
250MHz
2pC
3pF, 8pF
1nA
-88dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-QFN 3X3
DG408LEDN-T1-GE4
IC MUX 8:1 23OHM 16QFN
Vishay Siliconix
6,448
In Stock
1 : ¥15.98000
Cut Tape (CT)
2,500 : ¥7.33122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
23Ohm
1Ohm
3V ~ 16V
±3V ~ 8V
72ns, 47ns
-
11pC
5.5pF, 25pF
1nA
-98dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
16-QFN
DG9409EDN-T1-GE4
IC MUX DUAL 4:1 7OHM 16QFN
Vishay Siliconix
0
In Stock
Check Lead Time
1 : ¥32.90000
Cut Tape (CT)
2,500 : ¥11.33008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
4:1
2
7Ohm
3.6Ohm (Max)
2.7V ~ 12V
±3V ~ 6V
70ns, 44ns
-
29pC
23pF, 112pF
2nA
-85dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
16-VQFN Exposed Pad
16-QFN (4x4)
Showing
of 13

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.