CD4052BE | |
---|---|
DigiKey Part Number | 296-2058-ND |
Manufacturer | |
Manufacturer Product Number | CD4052BE |
Description | IC SWITCH SP4T X 2 240OHM 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 240Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4052BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 25MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -40dB @ 10MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.36100 | ¥53.61 |
25 | ¥5.03760 | ¥125.94 |
100 | ¥4.11150 | ¥411.15 |
250 | ¥3.81920 | ¥954.80 |
500 | ¥3.25042 | ¥1,625.21 |
1,000 | ¥2.60037 | ¥2,600.37 |
2,500 | ¥2.35654 | ¥5,891.35 |
5,000 | ¥2.19404 | ¥10,970.20 |