Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
397,383 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.53232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 340MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
7,012 In Stock | 1 : ¥24.82000 Cut Tape (CT) 2,500 : ¥11.35909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 4Ohm | 130mOhm | 1.08V ~ 5.5V | - | - | 220MHz | 6pC | 6pF | 80pA | -80dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
4,540 In Stock | 1 : ¥35.19000 Cut Tape (CT) 2,500 : ¥17.64467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 3.2Ohm | 200mOhm | 4.5V ~ 36V | ±4.5V ~ 18V | 180ns, 180ns | 38MHz | -13pC | 35pF, 49pF | 300pA | -106dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
959 In Stock | 1 : ¥37.91000 Cut Tape (CT) 2,500 : ¥19.01293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 2.9Ohm | 250mOhm | 4.5V ~ 44V | ±4.5V ~ 22V | 170ns, 180ns | 40MHz | -10pC | 33pF, 48pF | 150pA | -106dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
1,876 In Stock | 1 : ¥39.10000 Cut Tape (CT) 1,000 : ¥20.67471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 200Ohm | 2.5Ohm | 5V ~ 16.5V | ±5V ~ 16.5V | 130ns, 105ns | 960MHz | 0.1pC | 2.2pF, 2.2pF | 100pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
3,311 In Stock | 1 : ¥44.12000 Cut Tape (CT) 3,000 : ¥22.15320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 200Ohm | 3.5Ohm | 5V ~ 16.5V | ±5V ~ 16.5V | 105ns, 125ns | 520MHz | 0.1pC | 3.3pF, 5.1pF | 100pA | -80dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-8 | SOT-23-8 | ||
854 In Stock | 1 : ¥48.11000 Cut Tape (CT) 2,000 : ¥23.98026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 135Ohm | 2.5Ohm | 10V ~ 16.5V | ±5V ~ 16.5V | - | 670MHz | -0.4pC | 2.4pF | 50pA | -105dB ~ -92dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
5,151 In Stock | 1 : ¥50.15000 Cut Tape (CT) 2,000 : ¥25.15988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 3.1Ohm | 100mOhm | 4.5V ~ 36V | ±4.5V ~ 18V | 180ns, 220ns | 50MHz | 78pC | 28pF, 45pF | 50pA | -93dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,698 In Stock | 1 : ¥51.18000 Cut Tape (CT) 2,000 : ¥25.69314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 200Ohm | 1.5Ohm | 10V ~ 36V | ±5V ~ 18V | 85ns, 53ns | 500MHz | -0.41pC | 1.6pF, 3.8pF | 20pA | -105dB @ 1MHz | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
6,948 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥1.29090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 195Ohm | 7Ohm | 1.62V ~ 5.5V | - | 32ns, 40ns | 500MHz | -6.5pC | 14pF, 7pF | 1nA (Typ) | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
10,552 In Stock | 1 : ¥33.58000 Cut Tape (CT) 2,000 : ¥22.31469 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 4 | 160Ohm | 2.5Ohm | 10V ~ 16.5V | ±5V ~ 16.5V | 78ns, 68ns | 800MHz | -0.6pC | 2.5pF, 2.4pF | 20pA | -115dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
4,738 In Stock | 1 : ¥50.07000 Cut Tape (CT) 2,000 : ¥25.12218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 3.1Ohm | 100mOhm | 4.5V ~ 36V | ±4.5V ~ 18V | 180ns, 200ns | 50MHz | 78pC | 28pF, 45pF | 1nA | -93dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
4,113 In Stock | 1 : ¥50.07000 Cut Tape (CT) 2,000 : ¥25.13030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO/NC | 1:1 | 4 | 3.1Ohm | 100mOhm | 4.5V ~ 36V | ±4.5V ~ 18V | 180ns, 200ns | 50MHz | 78pC | 28pF, 45pF | 1nA | -93dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
257 In Stock 2,116 Factory | 1 : ¥106.94000 Tube | - | Tube | Active | - | 8:1 | 2 | 400Ohm | 5Ohm | 4.5V ~ 20V | ±4.5V ~ 20V | 500ns, 500ns | - | 3.5pC | 2pF, 20pF | 20pA | -86dB @ 100kHz | 0°C ~ 70°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
2,969 In Stock | 1 : ¥62.31000 Cut Tape (CT) 3,000 : ¥34.04287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO/NC | 1:1 | 4 | 7Ohm | 200mOhm (Typ) | 10V ~ 100V | - | 4µs, 100ns (Typ) | 420MHz | -1300pC | 12pF, 12pF | 10pA (Typ) | -110dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |