MC14053BDG

DigiKey Part Number
MC14053BDGOS-ND
Manufacturer
Manufacturer Product Number
MC14053BDG
Description
IC SWITCH SPDT X 3 280OHM 16SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 280Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14053BDG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
280Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
17MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.91000¥7.91
10¥6.97100¥69.71
48¥6.55125¥314.46
144¥4.96556¥715.04
288¥4.22611¥1,217.12
528¥4.01489¥2,119.86
1,008¥3.06398¥3,088.49
2,544¥2.85265¥7,257.14
5,040¥2.74699¥13,844.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.