SN74AHC4066NSR

DigiKey Part Number
296-SN74AHC4066NSRTR-ND - Tape & Reel (TR)
296-SN74AHC4066NSRCT-ND - Cut Tape (CT)
296-SN74AHC4066NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC4066NSR
Description
IC SWITCH SPST-NO X 4 75OHM 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 75Ohm 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC4066NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 12ns
-3db Bandwidth
50MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 5.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.17878¥4,357.56
6,000¥2.02850¥12,171.00
10,000¥1.95337¥19,533.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.78600¥47.86
25¥4.49880¥112.47
100¥3.67140¥367.14
250¥3.41004¥852.51
500¥2.90216¥1,451.08
1,000¥2.32173¥2,321.73
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.61000¥5.61
10¥4.95600¥49.56
25¥4.65880¥116.47
100¥3.80170¥380.17
250¥3.53108¥882.77
500¥3.00518¥1,502.59
1,000¥2.40414¥2,404.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.

Other Suppliers on DigiKey

74,000In Stock
Ships from Rochester Electronics, LLC