DG612EEQ-T1-GE4

DigiKey Part Number
DG612EEQ-T1-GE4TR-ND - Tape & Reel (TR)
DG612EEQ-T1-GE4CT-ND - Cut Tape (CT)
DG612EEQ-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG612EEQ-T1-GE4
Description
IC SW SPST-NOX4 115OHM 16TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 115Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DG612EEQ-T1-GE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
115Ohm
Channel-to-Channel Matching (ΔRon)
600mOhm
Voltage - Supply, Single (V+)
3V ~ 12V
Voltage - Supply, Dual (V±)
±3V ~ 5V
Switch Time (Ton, Toff) (Max)
50ns, 35ns
-3db Bandwidth
1GHz
Charge Injection
1.4pC
Channel Capacitance (CS(off), CD(off))
3pF, 3pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-74dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.01000¥13.01
10¥11.65500¥116.55
25¥11.05840¥276.46
100¥9.08440¥908.44
250¥8.49168¥2,122.92
500¥7.50436¥3,752.18
1,000¥5.92450¥5,924.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.52953¥16,588.59
6,000¥5.25306¥31,518.36
15,000¥5.05557¥75,833.55
Manufacturers Standard Package