NX3L4051PW,118 | |
---|---|
DigiKey Part Number | 568-12393-2-ND - Tape & Reel (TR) 568-12393-1-ND - Cut Tape (CT) 568-12393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L4051PW,118 |
Description | IC MUX 8:1 750MOHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 750mOhm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NX3L4051PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 70mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 25ns | |
-3db Bandwidth | 15MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.49100 | ¥94.91 |
25 | ¥9.00440 | ¥225.11 |
100 | ¥7.39790 | ¥739.79 |
250 | ¥6.91528 | ¥1,728.82 |
500 | ¥6.11122 | ¥3,055.61 |
1,000 | ¥4.82466 | ¥4,824.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.50301 | ¥11,257.52 |
5,000 | ¥4.27785 | ¥21,389.25 |
12,500 | ¥4.11703 | ¥51,462.88 |