TMUX1574PWR

DigiKey Part Number
296-53444-2-ND - Tape & Reel (TR)
296-53444-1-ND - Cut Tape (CT)
296-53444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1574PWR
Description
IC SWITCH SPDTX4 4.5OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 4.5Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX1574PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
70mOhm
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35µs, 95ns
-3db Bandwidth
2GHz
Charge Injection
3.5pC
Channel Capacitance (CS(off), CD(off))
3.5pF, 3.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.55000¥6.55
10¥5.75500¥57.55
25¥5.40680¥135.17
100¥4.41210¥441.21
250¥4.09792¥1,024.48
500¥3.48770¥1,743.85
1,000¥2.79018¥2,790.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.52860¥5,057.20
6,000¥2.35421¥14,125.26
10,000¥2.26702¥22,670.20
Manufacturers Standard Package