MAX14662ETI+T

DigiKey Part Number
MAX14662ETI+TTR-ND - Tape & Reel (TR)
MAX14662ETI+TCT-ND - Cut Tape (CT)
MAX14662ETI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14662ETI+T
Description
IC SWITCH SPST-NOX8 1OHM 28TQFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Circuit IC Switch 1:1 1Ohm 28-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX14662ETI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
8
On-State Resistance (Max)
1Ohm
Channel-to-Channel Matching (ΔRon)
20mOhm
Voltage - Supply, Single (V+)
1.6V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35µs (Max), 5.5µs (Typ)
-3db Bandwidth
400MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
50nA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.92000¥43.92
10¥39.47300¥394.73
25¥37.31200¥932.80
100¥32.33840¥3,233.84
250¥30.68004¥7,670.01
500¥27.52912¥13,764.56
1,000¥23.21733¥23,217.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥22.83937¥57,098.42
Manufacturers Standard Package