ADG1612BRUZ

DigiKey Part Number
505-ADG1612BRUZ-ND
Manufacturer
Manufacturer Product Number
ADG1612BRUZ
Description
IC SW SPST-NOX4 1.1OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 1.1Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1612BRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
1.1Ohm
Channel-to-Channel Matching (ΔRon)
30mOhm
Voltage - Supply, Single (V+)
3.3V ~ 16V
Voltage - Supply, Dual (V±)
±3.3V ~ 8V
Switch Time (Ton, Toff) (Max)
156ns, 87ns
-3db Bandwidth
38MHz
Charge Injection
170pC
Channel Capacitance (CS(off), CD(off))
60pF, 60pF
Current - Leakage (IS(off)) (Max)
300pA
Crosstalk
-110dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.89000¥51.89
10¥46.57400¥465.74
96¥38.15938¥3,663.30
288¥36.20240¥10,426.29
576¥32.48432¥18,710.97
1,056¥27.39641¥28,930.61
2,592¥26.02663¥67,461.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.