LTC4010CFE#PBF | |
---|---|
DigiKey Part Number | 505-LTC4010CFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4010CFE#PBF |
Description | IC BATT CHG MULTI 1-16C 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4010CFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 16 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 34V | |
Interface | - | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.00000 | ¥97.00 |
10 | ¥89.15200 | ¥891.52 |
95 | ¥75.29568 | ¥7,153.09 |
285 | ¥71.60053 | ¥20,406.15 |
570 | ¥66.98123 | ¥38,179.30 |
1,045 | ¥61.43792 | ¥64,202.63 |