TS3A24157DGSR

DigiKey Part Number
296-22856-2-ND - Tape & Reel (TR)
296-22856-1-ND - Cut Tape (CT)
296-22856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3A24157DGSR
Description
IC SWITCH SPDTX2 600MOHM 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 600mOhm 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS3A24157DGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
600mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 25ns
-3db Bandwidth
50MHz
Charge Injection
8.75pC
Channel Capacitance (CS(off), CD(off))
50pF
Current - Leakage (IS(off)) (Max)
50nA
Crosstalk
-72dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.45200¥64.52
25¥6.06320¥151.58
100¥4.94860¥494.86
250¥4.59644¥1,149.11
500¥3.91192¥1,955.96
1,000¥3.12947¥3,129.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.83611¥7,090.28
5,000¥2.64053¥13,202.65
12,500¥2.54273¥31,784.13
25,000¥2.44493¥61,123.25
Manufacturers Standard Package