NLSX4373DMR2G | |
---|---|
DigiKey Part Number | 488-NLSX4373DMR2GTR-ND - Tape & Reel (TR) 488-NLSX4373DMR2GCT-ND - Cut Tape (CT) 488-NLSX4373DMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX4373DMR2G |
Description | IC TRANSLTR BIDIRECTIONAL 8MSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLSX4373DMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.5 V ~ 5.5 V | |
Voltage - VCCB | 1.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 20Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.24700 | ¥112.47 |
25 | ¥10.61360 | ¥265.34 |
100 | ¥8.49060 | ¥849.06 |
250 | ¥7.42956 | ¥1,857.39 |
500 | ¥7.21724 | ¥3,608.62 |
1,000 | ¥5.73135 | ¥5,731.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.51908 | ¥22,076.32 |
8,000 | ¥5.30682 | ¥42,454.56 |
12,000 | ¥5.25428 | ¥63,051.36 |