SN74LVC1G3157DRLR | |
---|---|
DigiKey Part Number | 296-18015-2-ND - Tape & Reel (TR) 296-18015-1-ND - Cut Tape (CT) 296-18015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G3157DRLR |
Description | IC SWITCH SPDT X 1 15OHM SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G3157DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 340MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.2pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.84280 | ¥71.07 |
100 | ¥2.11590 | ¥211.59 |
250 | ¥1.91712 | ¥479.28 |
500 | ¥1.58660 | ¥793.30 |
1,000 | ¥1.19003 | ¥1,190.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.09083 | ¥4,363.32 |
8,000 | ¥1.02472 | ¥8,197.76 |
12,000 | ¥0.95861 | ¥11,503.32 |
28,000 | ¥0.87927 | ¥24,619.56 |
100,000 | ¥0.82639 | ¥82,639.00 |