TC4S66F,LF | |
---|---|
DigiKey Part Number | 264-TC4S66FLFTR-ND - Tape & Reel (TR) 264-TC4S66FLFCT-ND - Cut Tape (CT) 264-TC4S66FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4S66F,LF |
Description | IC SWITCH SPST-NO X 1 160OHM SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 160Ohm SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC4S66F,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 30MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.44500 | ¥14.45 |
25 | ¥1.35680 | ¥33.92 |
100 | ¥1.22760 | ¥122.76 |
250 | ¥1.14904 | ¥287.26 |
500 | ¥1.09342 | ¥546.71 |
1,000 | ¥1.04046 | ¥1,040.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80946 | ¥2,428.38 |
6,000 | ¥0.72928 | ¥4,375.68 |
9,000 | ¥0.68851 | ¥6,196.59 |
15,000 | ¥0.64277 | ¥9,641.55 |
21,000 | ¥0.61572 | ¥12,930.12 |
30,000 | ¥0.58946 | ¥17,683.80 |
75,000 | ¥0.53194 | ¥39,895.50 |
150,000 | ¥0.53133 | ¥79,699.50 |