Analog Switches, Multiplexers, Demultiplexers

Results: 5
Manufacturer
Analog Devices Inc./Maxim IntegratedDiodes Incorporatedonsemi
Series
-Beyond-the-Rails™
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Switch Circuit
DPSTDPST - NOSPDTSPDT - NOSPST - NO
Multiplexer/Demultiplexer Circuit
1:12:1
On-State Resistance (Max)
330mOhm1.3Ohm13Ohm
Channel-to-Channel Matching (ΔRon)
3mOhm150mOhm
Voltage - Supply, Single (V+)
1.6V ~ 5.5V1.65V ~ 4.5V1.65V ~ 5.5V
Switch Time (Ton, Toff) (Max)
5.2ns, 3.5ns20ns, 15ns1.7ms, 13.5ms (Typ)32.5ms, 8.8ms (Typ)
-3db Bandwidth
220MHz250MHz270MHz496MHz
Charge Injection
7pC-
Channel Capacitance (CS(off), CD(off))
2.3pF14pF19pF
Current - Leakage (IS(off)) (Max)
100nA1µA
Crosstalk
-97dB @ 1MHz-85dB @ 100kHz-55dB @ 100kHz-54dB @ 10MHz
Package / Case
6-TSSOP, SC-88, SOT-3636-UFDFN8-UFDFN
Supplier Device Package
6-FC2QFN (1.25x1.75)8-UDFN (1.8x1.2)SOT-363-6 (SC-70)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PS4157NCEX
PI5A3157CEX
IC SWITCH SPDTX1 13OHM SOT363-6
Diodes Incorporated
169,832
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.82090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
13Ohm
150mOhm
1.65V ~ 5.5V
-
5.2ns, 3.5ns
250MHz
7pC
2.3pF
100nA
-54dB @ 10MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363-6 (SC-70)
2,962
In Stock
10,000
Factory
1 : ¥16.17000
Cut Tape (CT)
2,500 : ¥7.38810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
2:1
1
330mOhm
3mOhm
1.6V ~ 5.5V
-
32.5ms, 8.8ms (Typ)
220MHz
-
19pF
100nA
-55dB @ 100kHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFDFN
6-FC2QFN (1.25x1.75)
1,989
In Stock
12,500
Factory
1 : ¥22.53000
Cut Tape (CT)
2,500 : ¥10.31636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DPST
1:1
1
330mOhm
3mOhm
1.6V ~ 5.5V
-
1.7ms, 13.5ms (Typ)
270MHz
-
14pF
100nA
-85dB @ 100kHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFDFN
6-FC2QFN (1.25x1.75)
357
In Stock
1 : ¥16.75000
Strip
Strip
Active
SPDT - NO
2:1
1
330mOhm
3mOhm
1.6V ~ 5.5V
-
32.5ms, 8.8ms (Typ)
220MHz
-
19pF
100nA
-55dB @ 100kHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFDFN
6-FC2QFN (1.25x1.75)
FM24CL64B-DG
NLAS5213AMUTAG
IC SWITCH DPST-NOX1 1.3OHM 8UDFN
onsemi
26,137
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
DPST - NO
2:1
1
1.3Ohm
150mOhm
1.65V ~ 4.5V
-
20ns, 15ns
496MHz
-
19pF
1µA
-97dB @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN
8-UDFN (1.8x1.2)
Showing
of 5

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.