Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,658 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.65284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 10Ohm | - | 1.65V ~ 5.5V | - | 4ns, 3.5ns | 300MHz | 7.5pC | 6pF | 5µA | - | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
18,470 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.83790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 900mOhm | 50mOhm | 1.65V ~ 5.5V | - | 22ns, 8ns | 90MHz | 15.5pC | 18pF | 20nA | -63dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
24,778 In Stock | 1 : ¥5.53000 Cut Tape (CT) 3,000 : ¥2.14763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 1.2Ohm | 120mOhm (Max) | 1.65V ~ 5.5V | - | 32ns, 28ns | 152MHz | -5pC | - | 3nA | -41dB @ 10MHz | -40°C ~ 85°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
4,480 In Stock | 1 : ¥22.27000 Cut Tape (CT) 2,500 : ¥10.20044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 60Ohm | 200mOhm | 2V ~ 5.5V | - | 30ns, 25ns | 200MHz | 3pC | 8pF, 8pF | 500pA | - | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
32,385 In Stock | 1 : ¥25.25000 Cut Tape (CT) 10,000 : ¥11.81809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 500mOhm | 40mOhm | 1.65V ~ 3.6V | - | 16ns, 8.5ns | 25MHz | 70pC | 74pF | 200pA (Typ) | -57dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
23,627 In Stock | 1 : ¥16.49000 Cut Tape (CT) 3,000 : ¥7.53440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 600mOhm | 5mOhm | 1.65V ~ 3.6V | - | 11ns, 7ns | - | 20pC | 40pF | 2nA | -50dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
12,233 In Stock 5,000 Factory | 1 : ¥32.98000 Cut Tape (CT) 2,500 : ¥16.55853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 800mOhm | 30mOhm | 1.6V ~ 3.6V | - | 18ns, 12ns | - | 22pC | 30pF | 1nA | -54dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-WFDFN | 6-µDFN (1.5x1) | ||
410 In Stock | 1 : ¥5.42000 Cut Tape (CT) 10,000 : ¥1.80349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 10Ohm | 350mOhm | 1.6V ~ 5.5V | - | 34ns, 23ns (Typ) | 1GHz | - | 3.3pF | 2µA | -23dB @ 240MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-XFDFN | 6-TMLP (1X1) |