74LVC2G3157DP-Q10J | |
---|---|
DigiKey Part Number | 1727-8684-2-ND - Tape & Reel (TR) 1727-8684-1-ND - Cut Tape (CT) 1727-8684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G3157DP-Q10J |
Description | IC SWITCH SPDT X 2 23OHM 10TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 23Ohm 10-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 23Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6.6ns, 4.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 500nA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥5.39000 | ¥53.90 |
25 | ¥5.06320 | ¥126.58 |
100 | ¥4.13160 | ¥413.16 |
250 | ¥3.83744 | ¥959.36 |
500 | ¥3.26582 | ¥1,632.91 |
1,000 | ¥2.61268 | ¥2,612.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.36772 | ¥5,919.30 |
5,000 | ¥2.20443 | ¥11,022.15 |
12,500 | ¥2.12279 | ¥26,534.88 |
25,000 | ¥2.08280 | ¥52,070.00 |