Analog Switches, Multiplexers, Demultiplexers

Results: 4
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
BulkTube
Switch Circuit
SPDTSPST - NO
Multiplexer/Demultiplexer Circuit
1:12:1
Number of Circuits
123
On-State Resistance (Max)
10Ohm35Ohm110Ohm240Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm5Ohm-
Voltage - Supply, Single (V+)
2.7V ~ 12V3V ~ 20V12V
Voltage - Supply, Dual (V±)
±2.5V ~ 9V±2.7V ~ 6V±15V-
Switch Time (Ton, Toff) (Max)
75ns, 45ns-
-3db Bandwidth
30MHz520MHz-
Charge Injection
-11.5pC1pC-
Channel Capacitance (CS(off), CD(off))
0.2pF, 9pF6pF7.5pF, 7.5pF13pF
Current - Leakage (IS(off)) (Max)
250pA500pA1nA100nA
Crosstalk
-90dB @ 1MHz-40dB @ 6MHz-
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
8-DIP (0.300", 7.62mm)16-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP16-PDIP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
505~N-8~N~8 Top View
ADG419BNZ
IC SWITCH SPDT X 1 35OHM 8DIP
Analog Devices Inc.
2,052
In Stock
1 : ¥49.39000
Tube
-
Tube
Active
SPDT
2:1
1
35Ohm
-
12V
±15V
-
-
-
6pF
250pA
-90dB @ 1MHz
-40°C ~ 125°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
16-DIP SOT38-1
CD4053BE
IC SWITCH SPDT X 3 240OHM 16DIP
Texas Instruments
4,093
In Stock
1 : ¥6.81000
Tube
-
Tube
Active
SPDT
2:1
3
240Ohm
5Ohm
3V ~ 20V
±2.5V ~ 9V
-
30MHz
-
0.2pF, 9pF
100nA
-40dB @ 6MHz
-55°C ~ 125°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
8-DIP
TS12A4514P
IC SWITCH SPST-NO X 1 10OHM 8DIP
Texas Instruments
1,394
In Stock
93,404
Marketplace
1 : ¥7.23000
Tube
-
Bulk
Tube
Active
SPST - NO
1:1
1
10Ohm
-
2.7V ~ 12V
-
75ns, 45ns
520MHz
-11.5pC
7.5pF, 7.5pF
1nA
-
-40°C ~ 85°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
113
In Stock
9,800
Factory
1 : ¥47.10000
Tube
-
Tube
Active
SPDT
2:1
2
110Ohm
3Ohm
2.7V ~ 12V
±2.7V ~ 6V
-
-
1pC
13pF
500pA
-
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 4

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.