SN74LV4052ADR | |
---|---|
DigiKey Part Number | 296-16707-2-ND - Tape & Reel (TR) 296-16707-1-ND - Cut Tape (CT) 296-16707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4052ADR |
Description | IC SWITCH SP4T X 2 75OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 75Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4052ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 700mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 13.1pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.10300 | ¥31.03 |
25 | ¥2.89360 | ¥72.34 |
100 | ¥2.31480 | ¥231.48 |
250 | ¥2.14968 | ¥537.42 |
500 | ¥1.81900 | ¥909.50 |
1,000 | ¥1.40561 | ¥1,405.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.28155 | ¥3,203.88 |
5,000 | ¥1.19889 | ¥5,994.45 |
12,500 | ¥1.11620 | ¥13,952.50 |
25,000 | ¥1.05833 | ¥26,458.25 |
62,500 | ¥1.03352 | ¥64,595.00 |