Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,599 In Stock | 1 : ¥5.53000 Cut Tape (CT) 3,000 : ¥2.18376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -50°C ~ 150°C | - | Analog Voltage | 1.5V ~ 5.5V | 5.5mV/°C | - | ±2.7°C | 0°C ~ 150°C | -50°C ~ 150°C | Surface Mount | - | - | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
3,220 In Stock | 1 : ¥6.72000 Cut Tape (CT) 3,000 : ¥2.64915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -50°C ~ 150°C | - | Analog Voltage | 1.5V ~ 5.5V | 5.5mV/°C | - | ±2.7°C | -50°C ~ 150°C | -50°C ~ 150°C | Surface Mount | Automotive | AEC-Q100 | 6-TSSOP, SC-88, SOT-363 | SC-70 | ||
3,941 In Stock | 1 : ¥13.26000 Bulk | - | Bulk | Active | Analog, Local | -50°C ~ 150°C | - | Analog Voltage | 1.5V ~ 5.5V | 5.5mV/°C | - | ±2.7°C | -50°C ~ 150°C | -50°C ~ 150°C | Through Hole | Automotive | AEC-Q100 | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |