TMP116AIDRVR

DigiKey Part Number
296-47858-2-ND - Tape & Reel (TR)
296-47858-1-ND - Cut Tape (CT)
296-47858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP116AIDRVR
Description
SENSOR DIGITAL -55C-125C 6WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 16 b 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TMP116AIDRVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-55°C ~ 125°C
Output Type
2-Wire Serial, I2C/SMBUS
Voltage - Supply
1.9V ~ 5.5V
Resolution
16 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±0.3°C
Test Condition
-10°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.01000¥26.01
10¥23.37800¥233.78
25¥22.09960¥552.49
100¥19.15410¥1,915.41
250¥18.17188¥4,542.97
500¥16.30568¥8,152.84
1,000¥13.75174¥13,751.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.68075¥38,042.25
6,000¥12.15674¥72,940.44
Manufacturers Standard Package