TMP126EDCKRQ1 | |
---|---|
DigiKey Part Number | 296-TMP126EDCKRQ1TR-ND - Tape & Reel (TR) 296-TMP126EDCKRQ1CT-ND - Cut Tape (CT) 296-TMP126EDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP126EDCKRQ1 |
Description | AUTOMOTIVE 0.25C SPI TEMPERATURE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 175°C 14 b SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP126EDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 175°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 1.62V ~ 5.5V | |
Resolution | 14 b | |
Features | One-Shot, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.25°C (±0.75°C) | |
Test Condition | 20°C ~ 30°C (150°C ~ 175°C) | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥20.02000 | ¥200.20 |
25 | ¥16.24400 | ¥406.10 |
50 | ¥15.11180 | ¥755.59 |
100 | ¥14.35600 | ¥1,435.60 |
500 | ¥12.08942 | ¥6,044.71 |
1,000 | ¥11.33382 | ¥11,333.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.95603 | ¥32,868.09 |
6,000 | ¥10.57823 | ¥63,469.38 |