Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,742 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.51445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 85°C | - | Analog Voltage | 2.7V ~ 5.5V | 11.77mV/°C | Shutdown Mode | ±1.5°C (±2.3°C) | 25°C (-40°C) | -40°C ~ 85°C | Surface Mount | - | - | 4-UFDFN | 4-UDFN (1x1.3) | ||
4,282 In Stock | 1 : ¥10.12000 Cut Tape (CT) 3,000 : ¥4.04445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -55°C ~ 130°C | - | Analog Voltage | 2.7V ~ 5.5V | 11.77mV/°C | Shutdown Mode | ±1.5°C (±2.5°C) | 25°C (-55°C, 125°C ~ 130°C) | -55°C ~ 130°C | Surface Mount | - | - | 5-TSSOP, SC-70-5, SOT-353 | SOT-323-5 | ||
6,649 In Stock | 1 : ¥17.43000 Cut Tape (CT) 3,000 : ¥7.46308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -55°C ~ 150°C | - | Analog Voltage | 2V ~ 5.5V | 5.194mV/°C | Output Switch, Shutdown Mode | ±0.13°C (±0.36°C) | 30°C (150°C) | -55°C ~ 150°C | Surface Mount | - | - | 4-WFBGA, DSBGA | 4-DSBGA | ||
7,436 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.86879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 150°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±0.5°C | 0°C ~ 70°C (-40°C ~ 150°C) | -50°C ~ 150°C (TA) | Surface Mount | - | - | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
14,927 In Stock | 1 : ¥20.19000 Cut Tape (CT) 400 : ¥11.17073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C | 2.1V ~ 3.6V | 14 b | Sleep Mode | ±0.2°C | 25°C | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | 6-TDFN Exposed Pad | 6-DFN (3x3) | ||
3,658 In Stock | 1 : ¥22.19000 Cut Tape (CT) 3,000 : ¥9.51785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -55°C ~ 150°C | - | Analog Voltage | 2V ~ 5.5V | 5.194mV/°C | Output Switch, Shutdown Mode | ±0.13°C (±0.36°C) | 30°C (150°C) | -55°C ~ 150°C | Surface Mount | - | - | 4-WFBGA, DSBGA | 4-DSBGA | ||
135 In Stock | 1 : ¥98.03000 Bag | - | Bag | Active | Analog | -10°C ~ 60°C | - | Analog Voltage | 2.97V ~ 5.5V | 11 b | - | ±0.1°C | 5°C ~ 45°C | -10°C ~ 60°C | Through Hole | - | - | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
1,124 In Stock | 1 : ¥20.66000 Cut Tape (CT) 250 : ¥11.33644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Analog, Local | -55°C ~ 150°C | - | Analog Voltage | 2V ~ 5.5V | 5.194mV/°C | Output Switch, Shutdown Mode | ±0.13°C (±0.36°C) | 30°C (150°C) | -55°C ~ 150°C | Surface Mount | - | - | 4-WFBGA, DSBGA | 4-DSBGA | ||
100 In Stock | 1 : ¥197.36000 Bulk | - | Bulk | Active | Analog, Local | -55°C ~ 150°C | - | Analog Voltage | 4V ~ 30V | 10mV/°C | - | ±1°C (±1.5°C) | 25°C (150°C) | -55°C ~ 150°C | Through Hole | - | - | TO-206AB, TO-46-3 Metal Can | TO-46-3 |