Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,376 In Stock | 1 : ¥10.37000 Cut Tape (CT) 1,000 : ¥4.72668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 9 b | Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | ±2°C (±3°C) | -25°C ~ 100°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
8,736 In Stock | 1 : ¥15.35000 Cut Tape (CT) 2,500 : ¥6.59208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | 0°C ~ 65°C | - | I2C | 2.15V ~ 5.5V | 16 b | - | ±0.2°C | 25°C | -40°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad | 8-TDFN (2.5x2.5) | |||
3,823 In Stock | 1 : ¥21.02000 Cut Tape (CT) 3,000 : ¥9.39016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 150°C | - | SPI | 2.4V ~ 5.5V | 13 b | Shutdown Mode | ±1°C (±2°C) | 0°C ~ 70°C (-40°C ~ 150°C) | -40°C ~ 150°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,899 In Stock | 1 : ¥38.94000 Cut Tape (CT) 2,500 : ¥18.15129 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Digital, Local | -55°C ~ 120°C | - | SPI | 1.8V ~ 5.5V, 2.65V ~ 5.5V | 11 b | One-Shot, Programmable Resolution, Shutdown Mode | ±2°C (±3°C) | -40°C ~ 85°C (-55°C ~ 120°C) | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,219 In Stock | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥4.93071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 150°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | Shutdown Mode | ±1°C (±4°C) | 20°C ~ 70°C (-40°C ~ 150°C) | -40°C ~ 150°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,049 In Stock | 1 : ¥16.49000 Cut Tape (CT) 3,000 : ¥6.59422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 175°C | - | SPI | 1.62V ~ 5.5V | 14 b | Shutdown Mode, Standby Mode | ±0.8°C (±1°C) | -55°C ~ 150°C (150°C ~ 175°C) | -55°C ~ 175°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
12,458 In Stock | 1 : ¥29.33000 Cut Tape (CT) 2,500 : ¥13.70362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | SPI | 1.7V ~ 3.7V | 11 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | ±2°C (±3°C) | -40°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
11,413 In Stock | 1 : ¥10.46000 Cut Tape (CT) 3,300 : ¥7.65112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | SPI | 2.7V ~ 5.5V | 12 b | Standby Mode | ±1°C (±3°C) | 25°C ~ 65°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |