DS1722S+T&R | |
---|---|
DigiKey Part Number | DS1722S+TR-ND - Tape & Reel (TR) DS1722S+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS1722S+T&R |
Description | SENSOR DIGITAL -55C-120C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 120°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1722S+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 120°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 1.8V ~ 5.5V, 2.65V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -40°C ~ 85°C (-55°C ~ 120°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.94000 | ¥38.94 |
10 | ¥29.16800 | ¥291.68 |
25 | ¥25.93200 | ¥648.30 |
50 | ¥24.63320 | ¥1,231.66 |
100 | ¥23.98530 | ¥2,398.53 |
500 | ¥20.09602 | ¥10,048.01 |
1,000 | ¥18.79959 | ¥18,799.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.15129 | ¥45,378.22 |