Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,144 In Stock | 1 : ¥6.80000 Cut Tape (CT) 10,000 : ¥2.54894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Digital, Local | -40°C ~ 125°C | - | I2C | 1.08V ~ 3.6V | 16 b | - | ±0.2°C | 25°C | -40°C ~ 125°C | Surface Mount | - | - | 4-UDFN Exposed Pad | 4-DFN (1.5x1.5) | |||
11,554 In Stock | 1 : ¥22.27000 Cut Tape (CT) 4,000 : ¥9.54149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 1.4V ~ 3.6V | 12 b | One-Shot, Output Switch, Shutdown Mode | ±0.3°C (±1°C) | 25°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | SOT-563, SOT-666 | SOT-5X3 | ||
5,854 In Stock | 1 : ¥7.65000 Cut Tape (CT) 2,500 : ¥3.25745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 12 b | - | ±1°C (±3°C) | -40°C ~ 125°C | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
5,403 In Stock | 1 : ¥7.99000 Cut Tape (CT) 2,500 : ¥3.38670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 12 b | - | ±1°C (±3°C) | -40°C ~ 125°C | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,956 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥4.04699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 150°C | - | I2C/SMBus | 1.4V ~ 5.5V | 12 b | Shutdown Mode | ±0.1°C (±0.5°C) | 25°C (-40°C ~ 125°C) | -55°C ~ 150°C | Surface Mount | - | - | SOT-563, SOT-666 | SOT-563 | |||
1,985 In Stock | 1 : ¥18.80000 Cut Tape (CT) 3,000 : ¥8.61911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 150°C | - | I2C/SMBus | 1.4V ~ 5.5V | 12 b | Shutdown Mode | ±0.1°C (±0.5°C) | 25°C (-40°C ~ 125°C) | -55°C ~ 150°C | Surface Mount | - | - | SOT-563, SOT-666 | SOT-563 |