DS18B20Z

DigiKey Part Number
4518-DS18B20ZTR-ND - Tape & Reel (TR)
4518-DS18B20ZCT-ND - Cut Tape (CT)
4518-DS18B20ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS18B20Z
Description
11 B -55 ~ 125C 1-WIRE DIGITAL,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b, 10 b, 11 b, 12 b 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
1-Wire®
Voltage - Supply
2.5V ~ 5.5V
Resolution
9 b, 10 b, 11 b, 12 b
Features
Standby Mode
Accuracy - Highest (Lowest)
±0.4°C
Test Condition
-10°C ~ 70°C
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.91000¥27.91
10¥25.07300¥250.73
25¥23.70320¥592.58
100¥20.54260¥2,054.26
250¥19.48940¥4,872.35
500¥17.48786¥8,743.93
1,000¥14.74883¥14,748.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥14.01137¥56,045.48
Manufacturers Standard Package