DS600U+T&R

DigiKey Part Number
DS600U+T&RTR-ND - Tape & Reel (TR)
DS600U+T&RCT-ND - Cut Tape (CT)
DS600U+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS600U+T&R
Description
SENSOR ANALOG -40C-125C 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 6.45mV/°C 8-uMAX-EP|8-uSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
DS600U+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 5.5V
Resolution
6.45mV/°C
Features
Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±0.5°C (±0.75°C)
Test Condition
-20°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-uMAX-EP|8-uSOP-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.57000¥58.57
10¥46.88400¥468.84
25¥43.36640¥1,084.16
100¥37.50480¥3,750.48
500¥35.16070¥17,580.35
1,000¥32.81657¥32,816.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥32.23055¥96,691.65
Manufacturers Standard Package