MAX31725MTA+

DigiKey Part Number
MAX31725MTA+-ND
Manufacturer
Manufacturer Product Number
MAX31725MTA+
Description
SENSOR DIGITAL -55C-150C 8TDFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 15 b 8-TDFN (3x3)
EDA/CAD Models
MAX31725MTA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.5V ~ 3.7V
Resolution
15 b
Features
One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest)
±0.5°C (±0.7°C)
Test Condition
-40°C ~ 105°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.07000¥37.07
10¥27.81600¥278.16
25¥24.72840¥618.21
50¥23.49220¥1,174.61
100¥22.87340¥2,287.34
500¥19.16446¥9,582.23
1,000¥17.92805¥17,928.05
5,000¥16.69163¥83,458.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.