TPS3895ADRYT | |
---|---|
DigiKey Part Number | 296-41848-2-ND - Tape & Reel (TR) 296-41848-1-ND - Cut Tape (CT) 296-41848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3895ADRYT |
Description | IC SUPERVISOR 1 CHANNEL 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3895ADRYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.92500 | ¥139.25 |
25 | ¥13.13600 | ¥328.40 |
100 | ¥11.19270 | ¥1,119.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.50956 | ¥2,627.39 |
500 | ¥9.19594 | ¥4,597.97 |
1,250 | ¥7.61940 | ¥9,524.25 |
2,500 | ¥7.09396 | ¥17,734.90 |
6,250 | ¥6.83120 | ¥42,695.00 |
12,500 | ¥6.56846 | ¥82,105.75 |