MIC94310-MYMT-TR | |
---|---|
DigiKey Part Number | 576-4125-2-ND - Tape & Reel (TR) 576-4125-1-ND - Cut Tape (CT) 576-4125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94310-MYMT-TR |
Description | IC REG LINEAR 2.8V 200MA 4TDFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-TDFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94310-MYMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 85dB ~ 50dB (100Hz ~ 10MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFDFN Exposed Pad | |
Supplier Device Package | 4-TDFN (1.2x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
25 | ¥2.63520 | ¥65.88 |
100 | ¥2.29530 | ¥229.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.29535 | ¥11,476.75 |