LM50CIM3 | |
---|---|
DigiKey Part Number | LM50CIM3TR-ND - Tape & Reel (TR) LM50CIM3CT-ND - Cut Tape (CT) LM50CIM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM50CIM3 |
Description | SENSOR ANALOG -40C-125C SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM50CIM3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.5V ~ 10V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.30000 | ¥19.30 |
10 | ¥14.85900 | ¥148.59 |
25 | ¥12.38400 | ¥309.60 |
50 | ¥12.10860 | ¥605.43 |
100 | ¥11.00690 | ¥1,100.69 |
500 | ¥9.63110 | ¥4,815.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.53050 | ¥8,530.50 |
3,000 | ¥8.25527 | ¥24,765.81 |
5,000 | ¥7.98011 | ¥39,900.55 |
10,000 | ¥7.42976 | ¥74,297.60 |