TPS70633DBVR | |
---|---|
DigiKey Part Number | 296-47244-2-ND - Tape & Reel (TR) 296-47244-1-ND - Cut Tape (CT) 296-47244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70633DBVR |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70633DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.54V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.55 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.80400 | ¥58.04 |
25 | ¥5.44800 | ¥136.20 |
100 | ¥4.44730 | ¥444.73 |
250 | ¥4.13116 | ¥1,032.79 |
500 | ¥3.51576 | ¥1,757.88 |
1,000 | ¥2.81260 | ¥2,812.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.54893 | ¥7,646.79 |
6,000 | ¥2.37314 | ¥14,238.84 |
15,000 | ¥2.28525 | ¥34,278.75 |
30,000 | ¥2.19735 | ¥65,920.50 |