TMP126EDBVRQ1 | |
---|---|
DigiKey Part Number | 296-TMP126EDBVRQ1TR-ND - Tape & Reel (TR) 296-TMP126EDBVRQ1CT-ND - Cut Tape (CT) 296-TMP126EDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP126EDBVRQ1 |
Description | AUTOMOTIVE 0.25C SPI TEMPERATURE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -55°C ~ 150°C 14 b SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | 3-Wire Serial, SPI | |
Voltage - Supply | 1.62V ~ 5.5V | |
Resolution | 14 b | |
Features | One-Shot, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.25°C (±0.75°C) | |
Test Condition | 20°C ~ 30°C (150°C ~ 175°C) | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.67900 | ¥146.79 |
25 | ¥14.28160 | ¥357.04 |
50 | ¥14.20620 | ¥710.31 |
100 | ¥12.69970 | ¥1,269.97 |
250 | ¥12.66280 | ¥3,165.70 |
500 | ¥12.47152 | ¥6,235.76 |
1,000 | ¥11.94206 | ¥11,942.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.31705 | ¥33,951.15 |
6,000 | ¥11.11850 | ¥66,711.00 |