TMP235AQDBZRQ1 | |
---|---|
DigiKey Part Number | 296-TMP235AQDBZRQ1TR-ND - Tape & Reel (TR) 296-TMP235AQDBZRQ1CT-ND - Cut Tape (CT) 296-TMP235AQDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP235AQDBZRQ1 |
Description | IC TEMP SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP235AQDBZRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.3V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | -40°C ~ 150°C | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥3.82600 | ¥38.26 |
25 | ¥3.29520 | ¥82.38 |
50 | ¥3.17600 | ¥158.80 |
100 | ¥2.70590 | ¥270.59 |
500 | ¥2.35262 | ¥1,176.31 |
1,000 | ¥2.05857 | ¥2,058.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.97033 | ¥5,910.99 |
6,000 | ¥1.82329 | ¥10,939.74 |
9,000 | ¥1.70566 | ¥15,350.94 |
15,000 | ¥1.66448 | ¥24,967.20 |
30,000 | ¥1.61743 | ¥48,522.90 |