Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,526 In Stock | 1 : ¥5.44000 Cut Tape (CT) 4,000 : ¥2.15729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | 2-Wire Serial, I2C/SMBUS | 1.62V ~ 3.6V | 12 b | Shutdown Mode, One-Shot | ±1°C (±2°C) | -10°C ~ 60°C (-40°C ~ 125°C) | -40°C ~ 125°C (TA) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
11,191 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥2.15744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 1.7V ~ 5.5V | 12 b | Shutdown Mode, One-Shot | ±1°C (±2°C) | -40°C ~ 75°C (-55°C ~ 125°C) | -55°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
4,702 In Stock | 1 : ¥5.95000 Cut Tape (CT) 2,500 : ¥2.26722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 1.7V ~ 5.5V | 12 b | One-Shot, Shutdown Mode | ±1.5°C (±2°C) | -25°C ~ 100°C (-55°C ~ 125°C) | -55°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
17,454 In Stock | 1 : ¥7.22000 Tube | - | Tube | Active | Digital, Local | -40°C ~ 125°C | - | I2C | 2.7V ~ 5.5V | 11 b | Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | ±2°C | -40°C ~ 125°C | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
4,277 In Stock | 1 : ¥11.39000 Cut Tape (CT) 250 : ¥6.47384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 1.7V ~ 5.5V | 12 b | One-Shot, Shutdown Mode | ±1.5°C (±2°C) | -25°C ~ 100°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |